1nF C0G dielectric multilayer ceramic capacitor in a 0603 (1608 metric) surface mount package. Features a 50V DC voltage rating, operating temperature range of -55°C to +125°C, and a ±10% tolerance. Constructed with ceramic dielectric material and SMD/SMT terminations, this lead-free component is supplied on tape and reel.
Kyocera 06035A102KAT2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A102KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.