Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
KYOCERA
06035A152FAT2A
Datasheet
Kyocera
06035A152FAT2A
Volume Production
T&R / COMMERCIAL CHIP
Passive Components
Capacitors
Passive Components
Capacitors
Ceramic Capacitors
T&R / COMMERCIAL CHIP
Package
0603
Capacitance
1.5nF
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Capacitance
1.5nF
Package/Case
0603
Dielectric
C0G
RoHS Compliant
Yes
Tolerance
1%
DC Rated Voltage
50V
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account