
T&R / COMMERCIAL CHIP
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5nF |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Termination | Wraparound |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |