This 50V ceramic capacitor features a capacitance of 1.5nF with a tolerance of 5%. It is constructed with a C0G dielectric material and has a 0603 package case. The component is RoHS compliant and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5nF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 900um |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |