180pF, 50V C0G/NP0 dielectric ceramic capacitor in a 0603 (1608 metric) surface mount case. Features 1% tolerance, operating temperature range of -55°C to 125°C, and lead-free, RoHS compliant construction. Dimensions are 1.6mm length, 0.81mm width, and 0.86mm height. Packaged on tape and reel.
Kyocera 06035A181FAT2A technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A181FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.