
Surface mount multilayer ceramic capacitor featuring 1pF capacitance and a 50V DC rating. Dielectric material is C0G (NP0) with a tight tolerance of ±0.25pF. Encased in a 0603 [1608 Metric] package, this lead-free component offers a wide operating temperature range from -55°C to 125°C. The capacitor is constructed from ceramic material and supplied on tape and reel.
Sign in to ask questions about the Kyocera 06035A1R0CAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035A1R0CAT2A technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0603 |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A1R0CAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.