
This 50V C0G ceramic capacitor has a capacitance of 1pF and a tolerance of 10%. It is available in a 0603 package and is RoHS compliant. The capacitor operates over a temperature range of -55°C to 125°C.
Kyocera 06035A1R0K4T2A technical specifications.
| Capacitance | 1pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A1R0K4T2A to view detailed technical specifications.
No datasheet is available for this part.