
Kyocera's 06035A1R8BAT4A ceramic capacitor features a capacitance of 1.8pF and a voltage rating of 50V. It has a case code of 0603 (1608 metric) and is constructed as a flat, surface mount component. The capacitor operates within a temperature range of -55°C to 125°C and is available in quantities of 10,000 per reel. It is compliant with RoHS regulations and has a thickness of 0.035inch and a width of 0.032inch.
Sign in to ask questions about the Kyocera 06035A1R8BAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035A1R8BAT4A technical specifications.
| Capacitance | 1.8pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A1R8BAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.