
Surface mount multilayer ceramic capacitor with 22pF capacitance and 50V voltage rating. Features C0G/NP0 dielectric for stable performance and a 5% tolerance. Encased in a 0603 (1608 metric) SMD package, measuring 1.6mm length, 0.81mm depth, and 0.9mm height. Operates across a temperature range of -55°C to 125°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.006inch |
| RoHS | Compliant |
