Kyocera 06035A221KAT2A-CT technical specifications.
| Capacitance | 220pF |
| Package/Case | 0603 |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A221KAT2A-CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.