This Kyocera 06035A270JAT2A-CT is a 27pF ceramic capacitor with a C0G dielectric and 5% tolerance. It is available in a 0603 package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Capacitance | 27pF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |