Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 270pF 2% C0G
Kyocera 06035A271G4T2A technical specifications.
| Capacitance | 270pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Thickness | 0.035inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A271G4T2A to view detailed technical specifications.
No datasheet is available for this part.