
The 06035A2R0CAT2A ceramic capacitor from Kyocera features a capacitance of 2pF with a dissipation factor of 10%. It has a voltage rating of 50V and is constructed with a C0G dielectric. This surface mount component is available in a 0603 package and is lead free. The operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Kyocera 06035A2R0CAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035A2R0CAT2A technical specifications.
| Capacitance | 2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dissipation Factor | 10% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A2R0CAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.