
SMD multilayer ceramic capacitor featuring 33pF capacitance and 50V voltage rating. This general-purpose ceramic capacitor utilizes a C0G/NP0 dielectric for stable performance across a wide temperature range of -55°C to 125°C. The component is housed in a compact 0603 [1608 Metric] surface-mount package with ±5% tolerance. It is lead-free and RoHS compliant, designed for PCB mounting.
Kyocera 06035A330JAT2A technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.006inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A330JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
