
The Kyocera 06035A390JAT2A is a ceramic capacitor with a capacitance of 39pF and a voltage rating of 50V. It has a tolerance of 5% and is constructed with a C0G dielectric material. The capacitor is packaged in a 0603 case and is designed for surface mount applications. It has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 06035A390JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035A390JAT2A technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A390JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
