
The 06035A3R3CAT2A from Kyocera is a ceramic capacitor with a capacitance of 3.3pF and a voltage rating of 50V. It has a case code of 0603 and is constructed with a flat design. The capacitor is lead free and compliant with RoHS regulations. It has an operating temperature range of -55°C to 125°C and is suitable for surface mount applications.
Kyocera 06035A3R3CAT2A technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
No datasheet is available for this part.