This ceramic capacitor has a capacitance of 43pF and a voltage rating of 50V with a tolerance of 5%. It is constructed with a flat design and has a dielectric of C0G. The capacitor is available in a 0603 package and is suitable for surface mount applications. It has an operating temperature range of -55°C to 125°C.
Kyocera 06035A430JAT2A technical specifications.
| Capacitance | 43pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A430JAT2A to view detailed technical specifications.
No datasheet is available for this part.