Surface Mount Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 50V DC rating. Features C0G dielectric for excellent stability and a 10% tolerance. Housed in a compact 0603 (1608 metric) case code with dimensions of 1.6mm length, 0.81mm depth, and 0.032inch width. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and constructed from ceramic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035A470KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A470KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.