Surface mount ceramic capacitor with 470pF capacitance and 50V DC rated voltage. Features C0G dielectric material for stable performance across a wide temperature range of -55°C to 125°C. The 0603 (1608 metric) case code offers a compact footprint with dimensions of 1.6mm length, 0.81mm depth, and 0.86mm height. This RoHS compliant component has a 10% tolerance and is supplied on tape and reel.
Kyocera 06035A471KAT2A technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A471KAT2A to view detailed technical specifications.
No datasheet is available for this part.