This Kyocera ceramic capacitor has a capacitance of 4.3 picofarads and a voltage rating of 50 volts with a tolerance of 5%. It is constructed with a C0G dielectric and has a surface mount package with a 0603 case code. The capacitor is rated for operation between -55°C and 125°C and is available in a tape and reel packaging with 8000 pieces per package.
Sign in to ask questions about the Kyocera 06035A4R3JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035A4R3JAT2A technical specifications.
| Capacitance | 4.3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A4R3JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.