
This ceramic capacitor has a capacitance of 4.7pF and a voltage rating of 50V. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 0603 package, which is 1.6mm in length and 0.81mm in width and height. It is designed for surface mount applications and is lead free. The operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Kyocera 06035A4R7CAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035A4R7CAT2A technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A4R7CAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
