This ceramic capacitor has a capacitance of 67 picofarads and a voltage rating of 50 volts. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 0603 package, measuring 0.063 inch in length, 0.032 inch in width, and 0.035 inch in thickness. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035A670FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 67pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A670FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.