
The Kyocera 06035A8R2GAT2A is a 50V ceramic capacitor with a capacitance of 8.2pF. It features a C0G dielectric and is available in a 0603 surface mount package. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is supplied in tape and reel packaging with a quantity of 4000 units.
Kyocera 06035A8R2GAT2A technical specifications.
| Capacitance | 8.2pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.