
Surface mount ceramic capacitor with 8.2pF capacitance and 50V DC rated voltage. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Encased in a 0603 (1608 metric) package with ±5% tolerance and a dissipation factor of 10%. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Kyocera 06035A8R2JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035A8R2JAT2A technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dissipation Factor | 10% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A8R2JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.