
Surface mount ceramic capacitor with 1nF capacitance and 50V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range, with a 10% tolerance. Housed in a compact 0603 (1608 metric) case, this lead-free, RoHS compliant component is ideal for automotive applications, indicated by AEC-Q200 qualification. Supplied on tape and reel for automated assembly.
Kyocera 06035C102K4T4A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C102K4T4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.