
This is a 0603-sized ceramic capacitor with a capacitance of 1nF, a dielectric of X7R, and a voltage rating of 50V. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor is surface mountable and is available in quantities of 15000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035C102KAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C102KAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.