Multilayer Ceramic Capacitor, 10nF capacitance, 50V DC rated voltage, and 10% tolerance. Features X7R dielectric, soft termination, and a 0603 [1608 Metric] case code for surface mounting. Operating temperature range from -55°C to 125°C. RoHS compliant and AEC-Q200 rated.
Kyocera 06035C103K4Z2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C103K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.