Surface mount multilayer ceramic capacitor with 10nF capacitance and 50V DC rating. Features X7R dielectric, 20% tolerance, and a 0603 (1608 metric) case code. Operates across a -55°C to 125°C temperature range with a dissipation factor of 2.5%. Packaged in tape and reel for automated assembly.
Kyocera 06035C103MAT4A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.9mm |
| Lead Pitch | 0.014inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C103MAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.