
Surface mount ceramic capacitor with 100nF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a 0603 (1608 metric) case code. Operates from -55°C to 125°C, constructed from ceramic material with flat termination. Packaged in tape and reel, this lead-free, RoHS compliant component is ideal for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035C104KAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C104KAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
