
Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 2.2nF capacitance with a 10% tolerance and a 50V DC voltage rating. Dielectric material is X7R, operating from -55°C to 125°C. Housed in a 0603 (1608 metric) case code with soft termination technology. This component is lead-free, RoHS compliant, and AEC-Q200 rated.
Kyocera 06035C222K4Z2A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C222K4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.