
SMD Multilayer Ceramic Capacitor, 2.2nF capacitance, 50V DC rated voltage, and ±10% tolerance. Features X7R dielectric material with a temperature range of -55°C to 125°C. Constructed with ceramic material in a 0603 [1608 Metric] case code, measuring 1.6mm length, 0.81mm depth, and 0.9mm height. Surface mount termination with a dissipation factor of 2.5%. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |