Surface mount multilayer ceramic capacitor with 22nF capacitance and 50V DC rated voltage. Features X7R dielectric, ±10% tolerance, and a 0603 [1608 Metric] case code. Operates across a -55°C to 125°C temperature range with a dissipation factor of 2.5%. Constructed from ceramic with SMD/SMT termination, this lead-free component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |