
The Kyocera 06035C270JAT2A is a 27pF ceramic capacitor with an X7R dielectric and a 50V voltage rating. It is constructed in a flat form and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, and is packaged in a tape and reel format with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035C270JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035C270JAT2A technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C270JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.