Kyocera 06035C273K4T4A technical specifications.
| Capacitance | 27nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C273K4T4A to view detailed technical specifications.
No datasheet is available for this part.