Surface mount ceramic capacitor featuring 330pF capacitance and 50V DC rated voltage. Dielectric material is X7R with a ±5% tolerance. Operating temperature range spans -55°C to 125°C. Case code is 0603 (1608 metric) with dimensions of 1.6mm length, 0.81mm width, and 0.9mm height. Dissipation factor is 2.5%, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
