
Multilayer ceramic capacitor featuring 330pF capacitance and a 50V DC rating. This X7R dielectric component is housed in a 0603 (1608 metric) surface mount package with ±10% tolerance. Operating across a -55°C to 125°C temperature range, it offers a 2.5% dissipation factor and lead-free, RoHS-compliant construction. Dimensions are 1.6mm length, 0.81mm width, and 0.81mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035C331KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C331KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
