The Kyocera 06035C361JAT2A is a ceramic capacitor with a capacitance of 360pF and a voltage rating of 50V. It features a X7R dielectric and a tolerance of 5%. The capacitor is constructed in a flat form and has a termination type of SMD/SMT. It is designed for surface mount applications and is available in a package quantity of 4000. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035C361JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 360pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C361JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.