This Kyocera ceramic capacitor has a capacitance of 390pF and a voltage rating of 50V. It is constructed with an X7R dielectric and has a maximum operating temperature of 125°C. The capacitor is available in a 0603 package, suitable for surface mount applications, and is packaged in tape and reel quantities of 4000. It is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 06035C391JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035C391JAT2A technical specifications.
| Capacitance | 390pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C391JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.