Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 3.9nF capacitance, 50V DC rating, and X7R dielectric. Encased in a 0603 (1608 metric) SMD/SMT package with 5% tolerance. Operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera 06035C392JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035C392JAT2A technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C392JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.