This ceramic capacitor from Kyocera has a capacitance of 39nF and a voltage rating of 50V. It features an X7R dielectric and is constructed in a flat, surface mount package with a 0603 case code. The capacitor is rated for operation between -55°C and 125°C and is available in quantities of 4000 on tape and reel. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Kyocera 06035C393JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035C393JAT2A technical specifications.
| Capacitance | 39nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C393JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.