
This Kyocera ceramic capacitor has a capacitance of 100nF and a voltage rating of 50V. It is constructed with an X5R dielectric and has a tolerance of 10%. The capacitor is packaged in a 0603 case, measuring 0.81mm in width and 0.9mm in height, with a depth of 0.81mm. It is designed for surface mount applications and is lead free. The operating temperature range is -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035D104KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X5R |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035D104KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.