Kyocera's 06035D683KAT2A is a 0603 package X5R capacitor with a capacitance of 68nF and a tolerance of 10%. It operates within a temperature range of -55°C to 85°C and is rated for a maximum DC voltage of 50V.
Kyocera 06035D683KAT2A technical specifications.
| Capacitance | 68nF |
| Package/Case | 0603 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035D683KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.