This Kyocera ceramic capacitor has a capacitance of 10nF and a voltage rating of 50V. It is constructed with a flat construction and a Z5U dielectric material. The capacitor is available in a 0603 package with a surface mount termination and is rated for operation between 10°C and 85°C. It is RoHS compliant and available in quantities of 4000 per reel.
Kyocera 06035E103MAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | Z5U |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035E103MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.