Surface mount ceramic capacitor with 22nF capacitance and 50V DC rating. Features X8R dielectric for stable performance across a wide temperature range of -55°C to 150°C. Housed in a compact 0603 (1608 metric) case code with 10% tolerance. AEC-Q200 qualified and lead-free, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |