
The Kyocera 06035F223K4T4A is a 22nF ceramic capacitor with a 50V DC rated voltage and 10% tolerance. It is packaged in a 0603 case and is available on tape and reel. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06035F223K4T4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X8R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035F223K4T4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.