Surface mount ceramic capacitor with 4.7nF capacitance and 50V DC rating. Features X8R dielectric for stable performance across a -55°C to 150°C temperature range. Encased in a compact 0603 (1608 metric) package with 10% tolerance. AEC-Q200 qualified and RoHS compliant.
Kyocera 06035F472K4T2A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035F472K4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.