
Surface mount ceramic capacitor with 10nF capacitance and 50V voltage rating. Features Y5V dielectric and a ±80% tolerance. Encased in a 0603 (1608 metric) case code, measuring 1.6mm length, 0.8mm width, and 0.63mm height. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Kyocera 06035G103ZAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035G103ZAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | Y5V |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035G103ZAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.