SMD multilayer ceramic capacitor with 100nF capacitance and 50V DC rated voltage. Features Y5V dielectric material and a 0603 [1608 Metric] case code, measuring 1.6mm length, 0.81mm depth, and 0.63mm height. Operates within a temperature range of -30°C to 85°C with an 80% tolerance. RoHS compliant and lead-free, this surface mount component is supplied on tape and reel.
Kyocera 06035G104ZAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035G104ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.