
This 0.2pF C0G film capacitor from Kyocera is rated for 50V and has a 0603 package size. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor has a flat construction and is available in tape and reel packaging.
Sign in to ask questions about the Kyocera 06035J0R2AAWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06035J0R2AAWTR technical specifications.
| Capacitance | 0.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.025inch |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06035J0R2AAWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.