Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .6pF ThnFlm 0603 .1pF Tol
Kyocera 06035J0R6BBSTR technical specifications.
| Capacitance | 0.6pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035J0R6BBSTR to view detailed technical specifications.
No datasheet is available for this part.